
D3899922CW | |
---|---|
DigiKey Part Number | 623-D3899922CW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922CW |
Description | CONN DUMMY RECEPTACLE 13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 13 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.182.91000 | kr.182.91 |
10 | kr.155.46900 | kr.1,554.69 |
25 | kr.145.73560 | kr.3,643.39 |
50 | kr.138.78140 | kr.6,939.07 |
100 | kr.132.16260 | kr.13,216.26 |
250 | kr.123.89760 | kr.30,974.40 |
500 | kr.118.40000 | kr.59,200.00 |
Unit Price without VAT: | kr.182.91000 |
---|---|
Unit Price with VAT: | kr.228.63750 |