
D3899933J13R | |
---|---|
DigiKey Part Number | 623-D3899933J13R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933J13R |
Description | DUST CAP RECPT W/SS ROPE CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.148.48000 | kr.148.48 |
10 | kr.126.18900 | kr.1,261.89 |
25 | kr.118.28720 | kr.2,957.18 |
50 | kr.112.64260 | kr.5,632.13 |
100 | kr.107.26980 | kr.10,726.98 |
250 | kr.100.56088 | kr.25,140.22 |
500 | kr.95.76742 | kr.47,883.71 |
Unit Price without VAT: | kr.148.48000 |
---|---|
Unit Price with VAT: | kr.185.60000 |