
D3899922AW | |
---|---|
DigiKey Part Number | 623-D3899922AW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922AW |
Description | CONN DUMMY RECEPTACLE 9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 9 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 9 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.173.18000 | kr.173.18 |
10 | kr.147.18700 | kr.1,471.87 |
25 | kr.137.97360 | kr.3,449.34 |
50 | kr.131.38940 | kr.6,569.47 |
100 | kr.125.12260 | kr.12,512.26 |
250 | kr.117.29768 | kr.29,324.42 |
500 | kr.111.70740 | kr.55,853.70 |
Unit Price without VAT: | kr.173.18000 |
---|---|
Unit Price with VAT: | kr.216.47500 |