
D3899922BW | |
---|---|
DigiKey Part Number | 623-D3899922BW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922BW |
Description | CONN DUMMY RECEPTACLE 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 11 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 11 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.95000 | kr.149.95 |
10 | kr.127.46200 | kr.1,274.62 |
25 | kr.119.48040 | kr.2,987.01 |
50 | kr.113.77920 | kr.5,688.96 |
100 | kr.108.35140 | kr.10,835.14 |
250 | kr.101.57544 | kr.25,393.86 |
500 | kr.96.73356 | kr.48,366.78 |
Unit Price without VAT: | kr.149.95000 |
---|---|
Unit Price with VAT: | kr.187.43750 |