
D3899922GW | |
---|---|
DigiKey Part Number | 623-D3899922GW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922GW |
Description | CONN DUMMY RECEPTACLE 21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 21 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 21 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.221.18000 | kr.221.18 |
10 | kr.188.01300 | kr.1,880.13 |
25 | kr.176.24560 | kr.4,406.14 |
50 | kr.167.83740 | kr.8,391.87 |
100 | kr.159.83360 | kr.15,983.36 |
250 | kr.149.83884 | kr.37,459.71 |
Unit Price without VAT: | kr.221.18000 |
---|---|
Unit Price with VAT: | kr.276.47500 |