
97-4102A-28-21P | |
|---|---|
DigiKey Part Number | 339-97-4102A-28-21P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-28-21P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 28-21 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.35000 | kr.218.35 |
| 10 | kr.185.59100 | kr.1,855.91 |
| 25 | kr.173.96960 | kr.4,349.24 |
| 50 | kr.165.67060 | kr.8,283.53 |
| 100 | kr.157.76960 | kr.15,776.96 |
| 250 | kr.147.90356 | kr.36,975.89 |
| Unit Price without VAT: | kr.218.35000 |
|---|---|
| Unit Price with VAT: | kr.272.93750 |









