Direct

97-3102A-28-21P | |
|---|---|
DigiKey Part Number | 97-3102A-28-21P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-21P |
Description | CONN RCPT MALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3102A-28-21P(946) | Amphenol Industrial Operations | 0 | 97-3102A-28-21P(946)-ND | kr.417.19720 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.368.16000 | kr.368.16 |
| 10 | kr.312.94200 | kr.3,129.42 |
| 25 | kr.293.35960 | kr.7,333.99 |
| 50 | kr.279.36700 | kr.13,968.35 |
| 100 | kr.266.04990 | kr.26,604.99 |
| 250 | kr.249.41864 | kr.62,354.66 |
| Unit Price without VAT: | kr.368.16000 |
|---|---|
| Unit Price with VAT: | kr.460.20000 |






