
97-4102A-24-2S | |
|---|---|
DigiKey Part Number | 339-97-4102A-24-2S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-24-2S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Backshell |
Shell Size - Insert 24-2 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.66000 | kr.244.66 |
| 10 | kr.207.92000 | kr.2,079.20 |
| 25 | kr.194.90440 | kr.4,872.61 |
| 50 | kr.185.60740 | kr.9,280.37 |
| 100 | kr.176.75600 | kr.17,675.60 |
| 250 | kr.165.70324 | kr.41,425.81 |
| Unit Price without VAT: | kr.244.66000 |
|---|---|
| Unit Price with VAT: | kr.305.82500 |










