14 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4102A-20-27P

DigiKey Part Number
339-97-4102A-20-27P-ND
Manufacturer
Manufacturer Product Number
97-4102A-20-27P
Description
MIL-5015 97 THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Industrial Operations
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Number of Positions
14
Features
Backshell
Shell Size - Insert
20-27
Shielding
Unshielded
Mounting Type
Panel Mount
Insert Material
Diallyl Phthalate (DAP)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.119.70000kr.119.70
10kr.101.71300kr.1,017.13
25kr.95.34360kr.2,383.59
50kr.90.79260kr.4,539.63
100kr.86.46110kr.8,646.11
250kr.81.05260kr.20,263.15
500kr.77.18900kr.38,594.50
Manufacturers Standard Package
Unit Price without VAT:kr.119.70000
Unit Price with VAT:kr.149.62500