
97-4102A-20-4S | |
|---|---|
DigiKey Part Number | 339-97-4102A-20-4S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-20-4S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 20-4 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.38000 | kr.163.38 |
| 10 | kr.138.84000 | kr.1,388.40 |
| 25 | kr.130.14760 | kr.3,253.69 |
| 50 | kr.123.93680 | kr.6,196.84 |
| 100 | kr.118.02610 | kr.11,802.61 |
| 250 | kr.110.64416 | kr.27,661.04 |
| 500 | kr.105.37054 | kr.52,685.27 |
| Unit Price without VAT: | kr.163.38000 |
|---|---|
| Unit Price with VAT: | kr.204.22500 |









