4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4106A-20-4P

DigiKey Part Number
339-97-4106A-20-4P-ND
Manufacturer
Manufacturer Product Number
97-4106A-20-4P
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Industrial Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Bright Chromate over Clear Cadmium
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Unshielded
Qualification
MIL-5015 Derivative
Note
Contacts Sold Separately
Shell Size - Insert
20-4
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 125°C
Contact Size
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.244.72000kr.244.72
10kr.208.01500kr.2,080.15
25kr.194.99320kr.4,874.83
50kr.185.68980kr.9,284.49
100kr.176.83650kr.17,683.65
250kr.165.77932kr.41,444.83
Manufacturers Standard Package
Unit Price without VAT:kr.244.72000
Unit Price with VAT:kr.305.90000