18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7044 RD005

DigiKey Part Number
A7044R-100-ND
Manufacturer
Manufacturer Product Number
7044 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,434.52000kr.1,434.52
2kr.1,364.24000kr.2,728.48
3kr.1,324.47333kr.3,973.42
5kr.1,275.72000kr.6,378.60
7kr.1,244.40571kr.8,710.84
10kr.1,211.88500kr.12,118.85
25kr.1,131.41160kr.28,285.29
50kr.1,089.32080kr.54,466.04
Manufacturers Standard Package
Unit Price without VAT:kr.1,434.52000
Unit Price with VAT:kr.1,793.15000
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 21
Unit Price: kr.1,434.52000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 1
Unit Price: kr.1,434.52000
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 0
Unit Price: kr.8,001.50000