
7044 BK005 | |
|---|---|
DigiKey Part Number | A7044B-100-ND |
Manufacturer | |
Manufacturer Product Number | 7044 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3271 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,491.93000 | kr.1,491.93 |
| 2 | kr.1,418.81000 | kr.2,837.62 |
| 3 | kr.1,377.44667 | kr.4,132.34 |
| 5 | kr.1,326.74200 | kr.6,633.71 |
| 7 | kr.1,294.17286 | kr.9,059.21 |
| 10 | kr.1,260.36000 | kr.12,603.60 |
| Unit Price without VAT: | kr.1,491.93000 |
|---|---|
| Unit Price with VAT: | kr.1,864.91250 |




