12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7047 RD005

DigiKey Part Number
A7047R-100-ND
Manufacturer
Manufacturer Product Number
7047 RD005
Description
HOOK-UP STRND 12AWG RED 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,393.14000kr.3,393.14
2kr.3,225.08000kr.6,450.16
3kr.3,129.94333kr.9,389.83
5kr.3,013.31800kr.15,066.59
7kr.2,938.37000kr.20,568.59
10kr.2,860.55300kr.28,605.53
Manufacturers Standard Package
Unit Price without VAT:kr.3,393.14000
Unit Price with VAT:kr.4,241.42500
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 6
Unit Price: kr.3,393.14000
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 0
Unit Price: kr.3,393.14000
Alternate Length
HOOK-UP STRND 12AWG RED 1000'
In-Stock: 4
Unit Price: kr.20,186.67000