18 AWG Hook-Up Wire 16/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7044 RD001

DigiKey Part Number
7044RD001-ND
Manufacturer
Manufacturer Product Number
7044 RD001
Description
HOOK-UP STRND 18AWG RED 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.7,889.46000kr.7,889.46
2kr.7,885.94000kr.15,771.88
Manufacturers Standard Package
Unit Price without VAT:kr.7,889.46000
Unit Price with VAT:kr.9,861.82500
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 10
Unit Price: kr.1,471.00000