18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7044 WH005

DigiKey Part Number
A7044W-100-ND
Manufacturer
Manufacturer Product Number
7044 WH005
Description
HOOK-UP STRND 18AWG WHITE 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,491.93000kr.1,491.93
2kr.1,418.81000kr.2,837.62
3kr.1,377.44667kr.4,132.34
5kr.1,326.74200kr.6,633.71
7kr.1,294.17286kr.9,059.21
10kr.1,260.36000kr.12,603.60
Manufacturers Standard Package
Unit Price without VAT:kr.1,491.93000
Unit Price with VAT:kr.1,864.91250
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 21
Unit Price: kr.1,491.93000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 10
Unit Price: kr.1,491.93000
Alternate Length
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 2
Unit Price: kr.8,001.50000