Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AS7C31025B-20JCN | |
|---|---|
DigiKey Part Number | AS7C31025B-20JCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31025B-20JCN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C31025B-20JCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31024B-12JCN | Alliance Memory, Inc. | 25 | 1450-1051-ND | kr.49.77000 | Similar |
| AS7C31024B-15JCN | Alliance Memory, Inc. | 0 | AS7C31024B-15JCN-ND | kr.33.34871 | Similar |
| AS7C31024B-20JCN | Alliance Memory, Inc. | 0 | AS7C31024B-20JCN-ND | kr.37.33567 | Similar |
| AS7C31025B-10JCN | Alliance Memory, Inc. | 0 | 1450-1210-5-ND | kr.41.68610 | Similar |
| AS7C31025B-12JCN | Alliance Memory, Inc. | 80 | AS7C31025B-12JCN-ND | kr.49.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.37.33567 | kr.7,840.49 |
| Unit Price without VAT: | kr.37.33567 |
|---|---|
| Unit Price with VAT: | kr.46.66959 |



