71124S15YG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.33.45060
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.26.94754
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71124S15YG8

DigiKey Part Number
71124S15YG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71124S15YG8
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C1025B-12JCNTRAlliance Memory, Inc.0AS7C1025B-12JCNTR-NDkr.33.45060Similar
AS7C1025B-15JCNTRAlliance Memory, Inc.0AS7C1025B-15JCNTR-NDkr.26.36172Similar
AS7C1025B-15JINTRAlliance Memory, Inc.0AS7C1025B-15JINTR-NDkr.26.94754Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types