MU10-6RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 454
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.33406
Datasheet

Parametric Equivalent


3M
In Stock: 185
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


3M
In Stock: 1.231
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.283.75300
Datasheet

Parametric Equivalent


3M
In Stock: 347
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.577
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 5.640
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.97403
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.70536
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.812
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 50
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 294
Unit Price: kr.51.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.980
Unit Price: kr.7.67000
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU10-6RX-BOTTLE

DigiKey Part Number
MU10-6RX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MU10-6RX-BOTTLE
Description
CONN RING CIRC 10-12AWG #6 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.558.04000kr.5,580.40
Unit Price without VAT:kr.558.04000
Unit Price with VAT:kr.697.55000