T93 3/8" Square Multi-Turn Cermet Trimmers
Small-size square multi-turn cermet for tightly packed PC boards from Vishay
The Vishay/Sfernice T93 is a small-size trimmer with dimensions of just 3/8 in. by 3/8 in. by 3/16 in., making it an ideal solution for tightly packed PC boards. Designed for industrial applications, the T93 features a power rating of 0.5 W at 70°C, a resistance range of 10 Ω to 2.2 MΩ, and tolerance as low as 5%. Five versions are available, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is ensured by the use of a cermet element. Tested according to CECC 41 000, the T93 is lead (Pb)-free and RoHS-compliant.
- Industrial grade
- 0.5 W at 70°C
- Tests according to CECC 41 000
- Contact resistance variation < 1%
- Lead (Pb)-free and RoHS compliant
- Various electrical travel
- Top and side adjust versions
- Tube packaging
- Package size: 10 mm
- Grade: Industrial
- Resistance range: 10 Ω to 2.2 MΩ
- Standard tolerance: ±10%
- Power rating: 0.5 W at 70°C
- Mechanical travel: 23 turns
- Mechanical life: 200
- Operating temperature: -55°C to +125°C
t93-3_8-in-square-multi-turn-cermet-trimmers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | T93YA103KT20 | TRIMMER 10K OHM 0.5W PC PIN TOP | 1482 - Immediate | $11.90 | View Details |
![]() | ![]() | T93YA504KT20 | TRIMMER 500K OHM 0.5W PC PIN TOP | 1495 - Immediate | $10.82 | View Details |
![]() | ![]() | T93YB104KT20 | TRIMMER 100K OHM 0.5W PC PIN TOP | 186 - Immediate | $11.84 | View Details |
![]() | ![]() | T93YA503KT20 | TRIMMER 50K OHM 0.5W PC PIN TOP | 1878 - Immediate | $11.90 | View Details |
![]() | ![]() | T93YA102KT20 | TRIMMER 1K OHM 0.5W PC PIN TOP | 1326 - Immediate | $11.90 | View Details |
![]() | ![]() | T93YB503KT20 | TRIMMER 50K OHM 0.5W PC PIN TOP | 398 - Immediate | $11.90 | View Details |
![]() | ![]() | T93YA502KT20 | TRIMMER 5K OHM 0.5W PC PIN TOP | 566 - Immediate | $11.97 | View Details |
![]() | ![]() | T93YB103KT20 | TRIMMER 10K OHM 0.5W PC PIN TOP | 981 - Immediate | $12.10 | View Details |
![]() | ![]() | T93YA203KT20 | TRIMMER 20K OHM 0.5W PC PIN TOP | 442 - Immediate | $12.10 | View Details |
![]() | ![]() | T93YA104KT20 | TRIMMER 100K OHM 0.5W PC PIN TOP | 1084 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YB102KT20 | TRIMMER 1K OHM 0.5W PC PIN TOP | 707 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YA501KT20 | TRIMMER 500 OHM 0.5W PC PIN TOP | 575 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YB502KT20 | TRIMMER 5K OHM 0.5W PC PIN TOP | 526 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YB100KT20 | TRIMMER 10 OHM 0.5W PC PIN TOP | 379 - Immediate | $12.42 | View Details |
![]() | ![]() | T93XB103KT20 | TRIMMER 10K OHM 0.5W PC PIN SIDE | 316 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YA202KT20 | TRIMMER 2K OHM 0.5W PC PIN TOP | 254 - Immediate | $12.42 | View Details |
![]() | ![]() | T93YA105KT20 | TRIMMER 1M OHM 0.5W PC PIN TOP | 189 - Immediate | $12.42 | View Details |
![]() | ![]() | T93XA502JT20 | TRIMMER 5K OHM 0.5W PC PIN SIDE | 175 - Immediate | $13.31 | View Details |
![]() | ![]() | T93YA201JT20 | TRIMMER 200 OHM 0.5W PC PIN TOP | 114 - Immediate | $13.31 | View Details |
![]() | ![]() | T93YA101JT20 | TRIMMER 100 OHM 0.5W PC PIN TOP | 156 - Immediate | $14.72 | View Details |