
T93YB503KT20 | |
|---|---|
DigiKey Part Number | T93YB-50K-ND |
Manufacturer | |
Manufacturer Product Number | T93YB503KT20 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB503KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.10.06100 | kr.100.61 |
| 25 | kr.9.39000 | kr.234.75 |
| 50 | kr.8.90880 | kr.445.44 |
| 100 | kr.8.45120 | kr.845.12 |
| 250 | kr.7.87864 | kr.1,969.66 |
| 500 | kr.7.46956 | kr.3,734.78 |
| 1.000 | kr.7.08064 | kr.7,080.64 |
| 5.000 | kr.6.25041 | kr.31,252.05 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

