
T93YA201JT20 | |
|---|---|
DigiKey Part Number | 716-T93YA201JT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YA201JT20 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 23.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.42600 | kr.124.26 |
| 25 | kr.11.54880 | kr.288.72 |
| 50 | kr.10.92000 | kr.546.00 |
| 100 | kr.10.32410 | kr.1,032.41 |
| 250 | kr.9.58100 | kr.2,395.25 |
| 500 | kr.9.05276 | kr.4,526.38 |
| 1.000 | kr.8.55222 | kr.8,552.22 |
| 5.000 | kr.7.49061 | kr.37,453.05 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |



