
T93YB100KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB100KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB100KT20 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.10.48300 | kr.104.83 |
| 25 | kr.9.78440 | kr.244.61 |
| 50 | kr.9.28380 | kr.464.19 |
| 100 | kr.8.80640 | kr.880.64 |
| 250 | kr.8.20968 | kr.2,052.42 |
| 500 | kr.7.78330 | kr.3,891.65 |
| 1.000 | kr.7.37792 | kr.7,377.92 |
| 5.000 | kr.6.51272 | kr.32,563.60 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |






