T93Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93YA105KT20

DigiKey Part Number
T93YA-1.0M-ND
Manufacturer
Manufacturer Product Number
T93YA105KT20
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T93YA105KT20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.10.48300kr.104.83
25kr.9.78440kr.244.61
50kr.9.28380kr.464.19
100kr.8.80640kr.880.64
250kr.8.20968kr.2,052.42
500kr.7.78330kr.3,891.65
1.000kr.7.37792kr.7,377.92
5.000kr.6.51272kr.32,563.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500