VBUS Series ESD Protection Diodes
Vishay's diodes offer ESD protection for high-speed signal or data lines
Vishay's VBUS03N1-DD1 is a bidirectional and symmetrical (BiSy) ESD protection device that clamps positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground, the VBUS03N1-DD1 offers high isolation (low leakage current and low capacitance) within the specified working range. Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low so that fast transients like an ESD strike can be clamped with minimal overshoots or undershoots. Due to the very low capacitance, the VBUS03N1-DD1 can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.
- Low package height: less than 0.5 mm
- One-line ESD protection
- AEC-Q101 qualified available
- Working range: ±3.3 V
- Low leakage current: less than 0.01 μA
- Ultra-low load capacitance CD: 0.36 pF typical
- ESD immunity according to IEC 61000-4-2
- ± 16 kV contact discharge
- ± 16 kV air discharge
- Available in DFN1006-2A and DFN1006-2B packages
- Smartphones
- Digital cameras
- Gaming systems
VBUS Series ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Power Line Protection | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VBUS03N1-DD1-G3-08 | TVS DIODE 3.3VWM 21VC DFN10062B | 7V | No | 4A (8/20µs) | 10263 - Immediate | $3.36 | View Details |
![]() | ![]() | VBUS03N1-DD1HG3-08 | TVS DIODE 3.3VWM 21VC DFN10062B | 7V | No | 4A (8/20µs) | 0 - Immediate | $3.36 | View Details |
![]() | ![]() | VBUS03N1-HD1-G3-08 | TVS DIODE 3.3VWM 15VC DFN10062A | 7V | No | 4A (8/20µs) | 16379 - Immediate | $2.60 | View Details |
![]() | ![]() | VBUS03N1-HD1HG3-08 | TVS DIODE 3.3VWM 15VC DFN10062A | 7V | No | 4A (8/20µs) | 9022 - Immediate | $2.79 | View Details |
![]() | ![]() | VBUS05N1-DD1-G3-08 | TVS DIODE 5.5VWM 21VC DFN10062B | 7V | No | 4A (8/20µs) | 0 - Immediate | $3.36 | View Details |
![]() | ![]() | VBUS05N1-HD1-G3-08 | TVS DIODE 5.5VWM 15VC DFN10062A | 7V | No | 4A (8/20µs) | 0 - Immediate | $2.60 | View Details |
![]() | ![]() | VBUS05N1-HD1HG3-08 | TVS DIODE 5.5VWM 15VC DFN10062A | 7V | No | 4A (8/20µs) | 1188 - Immediate | $2.79 | View Details |
![]() | ![]() | VBUS05N1-DD1HG3-08 | TVS DIODE 5.5VWM 21VC DFN10062B | 7V | No | 4A (8/20µs) | 0 - Immediate | $3.36 | View Details |