


VBUS05N1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05N1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05N1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VBUS05N1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05N1-HD1-G3-08 |
Description | TVS DIODE 5.5VWM 15VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.58500 | kr.15.85 |
| 100 | kr.0.99730 | kr.99.73 |
| 500 | kr.0.74114 | kr.370.57 |
| 1.000 | kr.0.65828 | kr.658.28 |
| 2.000 | kr.0.58842 | kr.1,176.84 |
| 5.000 | kr.0.51267 | kr.2,563.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46578 | kr.4,657.80 |
| 20.000 | kr.0.42634 | kr.8,526.80 |
| 30.000 | kr.0.40623 | kr.12,186.90 |
| 50.000 | kr.0.38365 | kr.19,182.50 |
| 70.000 | kr.0.37027 | kr.25,918.90 |
| 100.000 | kr.0.35727 | kr.35,727.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |






