21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B
DFN1006-2B_Bottom

VBUS03N1-DD1HG3-08

DigiKey Part Number
112-VBUS03N1-DD1HG3-08TR-ND - Tape & Reel (TR)
112-VBUS03N1-DD1HG3-08CT-ND - Cut Tape (CT)
112-VBUS03N1-DD1HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS03N1-DD1HG3-08
Description
TVS DIODE 3.3VWM 21VC DFN10062B
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
90W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.36pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
21V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06100kr.20.61
100kr.1.30540kr.130.54
500kr.0.97890kr.489.45
1.000kr.0.87334kr.873.34
2.000kr.0.78436kr.1,568.72
5.000kr.0.68792kr.3,439.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46678kr.4,667.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000