


VBUS05N1-DD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05N1-DD1-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05N1-DD1-G3-08CT-ND - Cut Tape (CT) 112-VBUS05N1-DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05N1-DD1-G3-08 |
Description | TVS DIODE 5.5VWM 21VC DFN10062B |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
EDA/CAD Models | VBUS05N1-DD1-G3-08 Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.36pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.30540 | kr.130.54 |
| 500 | kr.0.97890 | kr.489.45 |
| 1.000 | kr.0.87334 | kr.873.34 |
| 2.000 | kr.0.78436 | kr.1,568.72 |
| 5.000 | kr.0.68792 | kr.3,439.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62827 | kr.6,282.70 |
| 20.000 | kr.0.57809 | kr.11,561.80 |
| 30.000 | kr.0.55253 | kr.16,575.90 |
| 50.000 | kr.0.52381 | kr.26,190.50 |
| 70.000 | kr.0.50681 | kr.35,476.70 |
| 100.000 | kr.0.49028 | kr.49,028.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |






