


VBUS03N1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS03N1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-HD1HG3-08 |
Description | TVS DIODE 3.3VWM 15VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.7pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07720 | kr.107.72 |
| 500 | kr.0.80264 | kr.401.32 |
| 1.000 | kr.0.71376 | kr.713.76 |
| 2.000 | kr.0.63888 | kr.1,277.76 |
| 5.000 | kr.0.55768 | kr.2,788.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38674 | kr.3,867.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |





