D1CPA0612 4-Terminal Current Sensing Power Resistors
Thin Film Technology’s high-precision, metal-foil type resistor is AEC-Q200 qualified for automotive use
Thin Film Technology's 4-terminal, long-side electrode Kelvin resistor offers exceptional advantages in precision current measurement. Its primary benefit lies in accurate and non-invasive current sensing. By being in line with the current path, it provides highly precise measurements, critical in applications where even slight deviations can lead to significant errors or safety concerns. Additionally, it minimizes voltage drop across the resistor, ensuring minimal disruption to the circuit's performance, especially crucial in high-current scenarios. This resistor configuration is invaluable in power electronics, where maintaining precise current control is essential for efficiency and safety. Overall, it combines accuracy and minimal circuit impact, making it ideal for demanding current measurement applications.
- 0612 English case size
- Power rating: up to 1 W
- Ultra-low resistance range: 0.5 mΩ to 25 mΩ
- Tolerances down to 0.5%
- TCR down to ±50 ppm/°C
- AEC-Q200
- Consumer electronics
- Automotive
- Lighting systems
- Heads-up displays and infotainment systems
- Industrial electronics
- Servers and IoT
- Telecommunications
D1CPA0612 4-Terminal Current Sensing Power Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1CPA0612RR002FF-T50 | RES 0.002 OHM 1% 1W 0612 | 7648 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612QR005FF-T50 | RES 0.005 OHM 1% 1W 0612 | 29866 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612RR004FF-T50 | RES 0.004 OHM 1% 1W 0612 100PPM | 6815 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612RR001FF-T50 | RES 0.001 OHM 1% 1W 0612 | 3246 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612RR003FF-T50 | RES 0.003 OHM 1% 1W 0612 | 4967 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612RR003FFA-T50 | RES 0.003 OHM 1% 1W 0612 | 14985 - Immediate | $6.09 | View Details |
![]() | ![]() | D1CPA0612RR001FFA-T50 | RES 0.001 OHM 1% 1W 0612 | 22300 - Immediate | $6.09 | View Details |
![]() | ![]() | D1CPA0612RR002FFA-T50 | RES 0.002 OHM 1% 1W 0612 | 1640 - Immediate | $6.09 | View Details |
![]() | ![]() | D1CPA0612QR005FFA-T50 | RES 0.005 OHM 1% 1W 0612 | 13978 - Immediate | $6.09 | View Details |
![]() | ![]() | D1CPA0612QR010FF-T50 | RES 0.01 OHM 1% 1W 0612 | 6817 - Immediate | $4.69 | View Details |
![]() | ![]() | D1CPA0612G0M50FF-T50 | RES 0.0005 OHM 1% 1W 0612 | 0 | $4.69 | View Details |
![]() | ![]() | D1CPA0612QR006FFA-T50 | RES 0.006 OHM 1% 1W 0612 | 7573 - Immediate | $6.09 | View Details |
![]() | ![]() | D1CPA0612QR010FFA-T50 | RES 0.01 OHM 1% 1W 0612 | 13543 - Immediate | $6.09 | View Details |