10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPA0612QR010FFA-T50

DigiKey Part Number
4463-D1CPA0612QR010FFA-T50TR-ND - Tape & Reel (TR)
4463-D1CPA0612QR010FFA-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPA0612QR010FFA-T50
Description
RES 0.01 OHM 1% 1W 0612
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
D1CPA0612QR010FFA-T50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.98200kr.39.82
25kr.3.40080kr.85.02
50kr.3.03820kr.151.91
100kr.2.72870kr.272.87
250kr.2.38968kr.597.42
500kr.2.17728kr.1,088.64
1.000kr.1.99691kr.1,996.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.67579kr.8,378.95
10.000kr.1.57086kr.15,708.60
15.000kr.1.51698kr.22,754.70
25.000kr.1.45603kr.36,400.75
35.000kr.1.42650kr.49,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250