



D1CPA0612RR001FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612RR001FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612RR001FF-T50CT-ND - Cut Tape (CT) 4463-D1CPA0612RR001FF-T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CPA0612RR001FF-T50 |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612RR001FF-T50 Models |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.03700 | kr.30.37 |
| 25 | kr.2.58680 | kr.64.67 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.06490 | kr.206.49 |
| 250 | kr.1.80156 | kr.450.39 |
| 500 | kr.1.63698 | kr.818.49 |
| 1.000 | kr.1.49700 | kr.1,497.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.24783 | kr.6,239.15 |
| 10.000 | kr.1.16638 | kr.11,663.80 |
| 15.000 | kr.1.12456 | kr.16,868.40 |
| 25.000 | kr.1.07725 | kr.26,931.25 |
| 35.000 | kr.1.04907 | kr.36,717.45 |
| 50.000 | kr.1.03025 | kr.51,512.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

