D1CPA0612RR003FF-T50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CPA0612RR003FF-T50
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPA0612RR003FFA-T50

DigiKey Part Number
4463-D1CPA0612RR003FFA-T50TR-ND - Tape & Reel (TR)
4463-D1CPA0612RR003FFA-T50CT-ND - Cut Tape (CT)
4463-D1CPA0612RR003FFA-T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CPA0612RR003FFA-T50
Description
RES 0.003 OHM 1% 1W 0612
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
D1CPA0612RR003FFA-T50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.25900kr.22.59
25kr.1.91760kr.47.94
50kr.1.70500kr.85.25
100kr.1.52320kr.152.32
250kr.1.32376kr.330.94
500kr.1.19898kr.599.49
1.000kr.1.09293kr.1,092.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90405kr.4,520.25
10.000kr.0.84232kr.8,423.20
15.000kr.0.81061kr.12,159.15
25.000kr.0.77474kr.19,368.50
35.000kr.0.75337kr.26,367.95
50.000kr.0.73250kr.36,625.00
60.000kr.0.72249kr.43,349.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000