3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPA0612RR003FF-T50

DigiKey Part Number
4463-D1CPA0612RR003FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPA0612RR003FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPA0612RR003FF-T50
Description
RES 0.003 OHM 1% 1W 0612
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
D1CPA0612RR003FF-T50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.03700kr.30.37
25kr.2.58680kr.64.67
50kr.2.30400kr.115.20
100kr.2.06490kr.206.49
250kr.1.80156kr.450.39
500kr.1.63698kr.818.49
1.000kr.1.49700kr.1,497.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.24783kr.6,239.15
10.000kr.1.16638kr.11,663.80
15.000kr.1.12456kr.16,868.40
25.000kr.1.07725kr.26,931.25
35.000kr.1.04907kr.36,717.45
50.000kr.1.03025kr.51,512.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250