I-Series Enclosures
Serpac’s industrial enclosures are available in various sizes with a clear lid or solid color options
The Serpac I-series is an injection-molded, UV stabilized, polycarbonate, electronic enclosure/cabinet. The I-series meets and exceeds NEMA 4 and IP67 standards and is RoHS-compliant. It is available in various sizes with a clear lid or solid color options. The cabinet tops can be secured with screws or safety latches and have the option of locking metal or plastic latches. The tops also come with optional keyed locks. The I-series can be mounted by utilizing either the two mounting flanges or the four adjustable feet.
- Clear or solid color covers
- Material flammability rating: 94V-0
- Optional hinged top plate
- Internal bottom bosses for backplane panel
- RoHS-compliant
- Watertight meets or exceeds NEMA 4 and/or IP67
- Customization options available
I-Series Enclosures
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | I342HS,TCBC | BOX PLAS CLR 11.750"L X 9.980"W | 0 - Immediate | $642.87 | View Details |
![]() | ![]() | I352SGG | BOX PLASTIC GRY 11.75"L X 9.98"W | 1 - Immediate | $697.46 | View Details |
![]() | ![]() | I352HL,TCBC | BOX PLSTC CLR 11.71"L X 10.21"W | 0 - Immediate | $670.58 | View Details |
![]() | ![]() | I342HLGG | BOX PLASTIC GRY 11.75"L X 9.98"W | 10 - Immediate | $668.91 | View Details |
![]() | ![]() | I352HLGG | BOX PLAS GRY 11.710"L X 10.210"W | 1 - Immediate | $697.46 | View Details |
![]() | ![]() | I342HLCG | BOX PLSTC CLR/GRY 11.75" X 9.98" | 2 - Immediate | $642.87 | View Details |
![]() | ![]() | I342S,TCBC | BOX PLAS CLR 11.750"L X 9.980"W | 0 - Immediate | $642.87 | View Details |
![]() | ![]() | I342SCG | BOX PLSTC CLR/GRY 11.75" X 9.98" | 0 - Immediate | $642.87 | View Details |
![]() | ![]() | I342HSCG | BOX PLSTC CLR/GRY 11.75" X 9.98" | 0 - Immediate | $642.87 | View Details |
![]() | ![]() | I352HSGG | BOX PLASTIC GRY 11.71"L X 9.98"W | 0 - Immediate | $697.46 | View Details |