Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.710" L x 10.210" W (297.43mm x 259.33mm) X 7.460" (189.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I352HLGG

DigiKey Part Number
I352HLGG-ND
Manufacturer
Manufacturer Product Number
I352HLGG
Description
BOX PLAS GRY 11.710"L X 10.210"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.710" L x 10.210" W (297.43mm x 259.33mm) X 7.460" (189.48mm)
Datasheet
 Datasheet
EDA/CAD Models
I352HLGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.710" L x 10.210" W (297.43mm x 259.33mm)
Height
7.460" (189.48mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.320" (8.13mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.711.42000kr.711.42
5kr.595.21200kr.2,976.06
10kr.551.18600kr.5,511.86
25kr.497.92640kr.12,448.16
50kr.461.06060kr.23,053.03
100kr.426.89860kr.42,689.86
Manufacturers Standard Package
Unit Price without VAT:kr.711.42000
Unit Price with VAT:kr.889.27500
Alternate Color
BOX PLSTC CLR 11.71"L X 10.21"W
In-Stock: 1
Unit Price: kr.670.58000
BOX PLST CLR/GRY 11.71" X 10.21"
In-Stock: 0
Unit Price: kr.670.58000