
I352HSGG | |
|---|---|
DigiKey Part Number | I352HSGG-ND |
Manufacturer | |
Manufacturer Product Number | I352HSGG |
Description | BOX PLASTIC GRY 11.71"L X 9.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.710" L x 9.980" W (297.43mm x 253.49mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | I352HSGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.710" L x 9.980" W (297.43mm x 253.49mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.320" (8.13mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.697.46000 | kr.697.46 |
| Unit Price without VAT: | kr.697.46000 |
|---|---|
| Unit Price with VAT: | kr.871.82500 |



