Box Plastic, Polycarbonate (PC) Clear, Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I342HSCG

DigiKey Part Number
I342HSCG-ND
Manufacturer
Manufacturer Product Number
I342HSCG
Description
BOX PLSTC CLR/GRY 11.75" X 9.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Clear, Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm)
Datasheet
 Datasheet
EDA/CAD Models
I342HSCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.750" L x 9.980" W (298.45mm x 253.49mm)
Height
5.460" (138.68mm)
Area (L x W)
117in² (755cm²)
Design
Hinged Door, Lid
Material
Color
Clear, Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.642.87000kr.642.87
Manufacturers Standard Package
Unit Price without VAT:kr.642.87000
Unit Price with VAT:kr.803.58750