
I342HLCG | |
|---|---|
DigiKey Part Number | I342HLCG-ND |
Manufacturer | |
Manufacturer Product Number | I342HLCG |
Description | BOX PLSTC CLR/GRY 11.75" X 9.98" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear, Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I342HLCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 9.980" W (298.45mm x 253.49mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear, Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.655.73000 | kr.655.73 |
| 5 | kr.548.59400 | kr.2,742.97 |
| 10 | kr.508.02100 | kr.5,080.21 |
| 25 | kr.458.93480 | kr.11,473.37 |
| 50 | kr.424.96000 | kr.21,248.00 |
| 100 | kr.393.48000 | kr.39,348.00 |
| Unit Price without VAT: | kr.655.73000 |
|---|---|
| Unit Price with VAT: | kr.819.66250 |

