NCS12 Series Isolated 12 W 4:1 Input Single- and Dual-Output DC/DC Converters
Murata Power Solutions' series of DC/DC converters offers single- and dual-output voltages
Murata Power Solutions NCS12 series of DC/DC converters offers single- and dual-output voltages from input voltage ranges of 9-36 V and 18-75 V. The NCS12 is housed in an industry-standard package with a standard pinout. The NCS12 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.
- UL 60950 recognition pending
- 4:1 wide-range voltage input
- Operating temperature range: -40°C to 85°C
- Typical load regulation from 0.05%
- 1.5 kVDC isolation
- 3.3 V, 5 V, 12 V and 15 V outputs
- UL 94V-0 package materials
- No electrolytic capacitors
- Thermal shutdown
- Under-voltage lock-out
- Current foldback
NCS12 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | NCS12D1205C | DC DC CONVERTER +/-5V 12W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCS12S1203C | DC DC CONVERTER 3.3V 12W | 16 - Immediate | $194.89 | View Details |
![]() | ![]() | NCS12S1215C | DC DC CONVERTER 15V 12W | 0 - Immediate | $182.85 | View Details |
![]() | ![]() | NCS12D1212C | DC DC CONVERTER +/-12V 12W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCS12D1215C | DC DC CONVERTER +/-15V 12W | 0 - Immediate | $190.77 | View Details |
![]() | ![]() | NCS12D4805C | DC DC CONVERTER +/-5V 12W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCS12D4812C | DC DC CONVERTER +/-12V 12W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCS12D4815C | DC DC CONVERTER +/-15V 12W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCS12S1212C | DC DC CONVERTER 12V 12W | 0 - Immediate | $198.82 | View Details |
![]() | ![]() | NCS12S4803C | DC DC CONVERTER 3.3V 12W | 0 - Immediate | $182.85 | View Details |
![]() | ![]() | NCS12S4805C | DC DC CONVERTER 5V 12W | 0 - Immediate | $186.51 | View Details |
![]() | ![]() | NCS12S4812C | DC DC CONVERTER 12V 12W | 0 - Immediate | $198.82 | View Details |
![]() | ![]() | NCS12S4815C | DC DC CONVERTER 15V 12W | 15 - Immediate | $194.89 | View Details |
![]() | ![]() | NCS1S1203SC | DC DC CONVERTER 3.3V 1W | 97 - Immediate | $56.81 | View Details |
![]() | ![]() | NCS1S1205SC | DC DC CONVERTER 5V 1W | 0 - Immediate | $56.81 | View Details |
![]() | ![]() | NCS1S1212SC | DC DC CONVERTER 12V 1W | 171 - Immediate | $56.81 | View Details |
![]() | ![]() | NCS1S2403SC | DC DC CONVERTER 3.3V 1W | 1208 - Immediate | $56.81 | View Details |
![]() | ![]() | NCS1S2405SC | DC DC CONVERTER 5V 1W | 3119 - Immediate | $56.81 | View Details |
![]() | ![]() | NCS1S2412SC | DC DC CONVERTER 12V 1W | 134 - Immediate | $56.81 | View Details |