Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS12S4805C

DigiKey Part Number
811-2877-5-ND
Manufacturer
Manufacturer Product Number
NCS12S4805C
Description
DC DC CONVERTER 5V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS12S4805C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP, UVLO
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/09/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
15kr.186.50600kr.2,797.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.186.50600
Unit Price with VAT:kr.233.13250