
NCS12S1212C | |
---|---|
DigiKey Part Number | 811-2874-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS12S1212C |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS12S1212C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.194.94000 | kr.194.94 |
5 | kr.193.98400 | kr.969.92 |
10 | kr.192.57600 | kr.1,925.76 |
25 | kr.190.46400 | kr.4,761.60 |
50 | kr.185.79200 | kr.9,289.60 |
100 | kr.176.44860 | kr.17,644.86 |
250 | kr.165.12076 | kr.41,280.19 |
Unit Price without VAT: | kr.194.94000 |
---|---|
Unit Price with VAT: | kr.243.67500 |