NCS12D1215C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 66
Unit Price: kr.96.69000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS12D1215C

DigiKey Part Number
811-2868-5-ND
Manufacturer
Manufacturer Product Number
NCS12D1215C
Description
DC DC CONVERTER +/-15V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS12D1215C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA, 400mA
Mfr
Power (Watts)
12 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
OTP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCW12A-15MEAN WELL USA Inc.661866-1268-NDkr.96.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes