Wire-In-Air Fast Acting 2410 Fuses – 422/422A Series

Littelfuse’s surface mount fuses have a general design that ensures excellent temperature stability and performance reliability

Image of Littelfuse's Wire-In-Air Fast Acting 2410 Fuses – 422/422A SeriesLittelfuse’s 422 and 422A series wire-in-air fast acting surface mount 2410 fuses are specifically tested to cater to secondary circuit protection needs of compact electronics applications. They have a general design that ensures excellent temperature stability and performance reliability. Both the 422 and 422A series have an AEC-Q compliant design.

Features
  • 100% lead-free, halogen-free, and RoHS compliant
  • Fast acting
  • Operating temperature range: -55°C to +125°C
  • Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
  • Conforms to J60127-1 and J60127-7
  • 422A series meets Littelfuse’s automotive qualification
    • Largely based on Littelfuse's internal AEC-Q200 test plan for DC applications
Applications
  • 422 series
    • Industrial equipment
    • Backlight inverters
    • Power supplies
    • Telecom
    • Servers
    • Networking
    • Gaming systems
    • White goods
  • 422A series
    • Li-ion batteries
    • LED lighting automotive navigation systems
    • Battery management system (BMS)
    • Clusters

Wire-In-Air Fast Acting 2410 Fuses – 422 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MNT 4A 125VAC/VDC 24100422004.MRFUSE BRD MNT 4A 125VAC/VDC 24101198 - Immediate$9.13View Details
FUSE BRD MNT 3A 125VAC/VDC 24100422003.MRFUSE BRD MNT 3A 125VAC/VDC 2410990 - Immediate$9.13View Details
FUSE BRD MT 2.5A 125VAC/VDC 2410042202.5MRFUSE BRD MT 2.5A 125VAC/VDC 24102059 - Immediate$9.13View Details
FUSE BRD MT 1.5A 250VAC/VDC 2410042201.5MRFUSE BRD MT 1.5A 250VAC/VDC 2410968 - Immediate$9.13View Details
FUSE BRD MNT 750MA 250VAC/VDC0422.750MRFUSE BRD MNT 750MA 250VAC/VDC320 - Immediate$10.65View Details
FUSE BRD MT 3.5A 125VAC/VDC 2410042203.5MRFUSE BRD MT 3.5A 125VAC/VDC 24103953 - Immediate$9.13View Details
FUSE BRD MT 3.15A 125VAC/VDC04223.15MRFUSE BRD MT 3.15A 125VAC/VDC1958 - Immediate$9.13View Details
FUSE BRD MNT 5A 125VAC/VDC 24100422005.MRFUSE BRD MNT 5A 125VAC/VDC 24101748 - Immediate$9.13View Details
FUSE BRD MNT 1.25A 250VAC/VDC04221.25MRFUSE BRD MNT 1.25A 250VAC/VDC0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 2A 250VAC/VDC 24100422002.MRFUSE BRD MT 2A 250VAC/VDC 24100 - Immediate$10.65View Details
FUSE BRD MT 1A 250VAC/VDC 24100422001.MRFUSE BRD MT 1A 250VAC/VDC 2410192 - Immediate$9.13View Details

Wire-In-Air Fast Acting 2410 Fuses – 422A Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MT 1.5A 250VAC/VDC 2410042201.5MRAFUSE BRD MT 1.5A 250VAC/VDC 24100 - Immediate
2000 - Factory Stock
$10.40View Details
FUSE BRD MT 2.5A 125VAC/VDC 2410042202.5MRAFUSE BRD MT 2.5A 125VAC/VDC 24101977 - Immediate$10.40View Details
FUSE BRD MNT 750MA 250VAC/VDC0422.750MRAFUSE BRD MNT 750MA 250VAC/VDC975 - Immediate$10.40View Details
FUSE BRD MT 2A 250VAC/VDC 24100422002.MRAFUSE BRD MT 2A 250VAC/VDC 24100 - Immediate$9.13View Details
FUSE BRD MT 3.15A 125VAC/VDC04223.15MRAFUSE BRD MT 3.15A 125VAC/VDC2100 - Immediate$10.40View Details
FUSE BRD MNT 5A 125VAC/VDC 24100422005.MRAFUSE BRD MNT 5A 125VAC/VDC 24101565 - Immediate
18000 - Factory Stock
$10.40View Details
FUSE BRD MT 1A 250VAC/VDC 24100422001.MRAFUSE BRD MT 1A 250VAC/VDC 2410495 - Immediate$10.40View Details
FUSE BRD MT 3.5A 125VAC/VDC 2410042203.5MRAFUSE BRD MT 3.5A 125VAC/VDC 2410925 - Immediate$10.40View Details
FUSE BRD MNT 4A 125VAC/VDC 24100422004.MRAFUSE BRD MNT 4A 125VAC/VDC 24101975 - Immediate$10.40View Details
FUSE BRD MNT 3A 125VAC/VDC 24100422003.MRAFUSE BRD MNT 3A 125VAC/VDC 24109 - Immediate$10.40View Details
FUSE BRD MNT 1.25A 250VAC/VDC04221.25MRAFUSE BRD MNT 1.25A 250VAC/VDC1602 - Immediate$10.40View Details
Published: 2022-03-02