750 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422.750MRA

DigiKey Part Number
18-0422.750MRATR-ND - Tape & Reel (TR)
18-0422.750MRACT-ND - Cut Tape (CT)
18-0422.750MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422.750MRA
Description
FUSE BRD MNT 750MA 250VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.282
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.137 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0422.750MRLittelfuse Inc.32018-0422.750MRCT-NDkr.10.65000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
5kr.8.61000kr.43.05
10kr.7.93800kr.79.38
50kr.6.58720kr.329.36
100kr.6.07750kr.607.75
250kr.5.46180kr.1,365.45
500kr.5.03548kr.2,517.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.20793kr.5,207.93
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000