
042203.5MRA | |
|---|---|
DigiKey Part Number | 18-042203.5MRATR-ND - Tape & Reel (TR) 18-042203.5MRACT-ND - Cut Tape (CT) 18-042203.5MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042203.5MRA |
Description | FUSE BRD MT 3.5A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 2.82 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0192 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 042203.5MR | Littelfuse Inc. | 3.953 | 18-042203.5MRCT-ND | kr.9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 5 | kr.8.61000 | kr.43.05 |
| 10 | kr.7.93800 | kr.79.38 |
| 50 | kr.6.58720 | kr.329.36 |
| 100 | kr.6.07750 | kr.607.75 |
| 250 | kr.5.46180 | kr.1,365.45 |
| 500 | kr.5.03548 | kr.2,517.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.20793 | kr.5,207.93 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

