
0422.750MR | |
|---|---|
DigiKey Part Number | 18-0422.750MRTR-ND - Tape & Reel (TR) 18-0422.750MRCT-ND - Cut Tape (CT) 18-0422.750MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422.750MR |
Description | FUSE BRD MNT 750MA 250VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.282 |
Mounting Type Surface Mount | Approval Agency cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.137 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0422.750MRA | Littelfuse Inc. | 975 | 18-0422.750MRACT-ND | kr.10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 5 | kr.8.83800 | kr.44.19 |
| 10 | kr.8.14700 | kr.81.47 |
| 50 | kr.6.76100 | kr.338.05 |
| 100 | kr.6.23790 | kr.623.79 |
| 250 | kr.5.60584 | kr.1,401.46 |
| 500 | kr.5.16874 | kr.2,584.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.08328 | kr.4,083.28 |
| 2.000 | kr.3.76137 | kr.7,522.74 |
| 3.000 | kr.3.67166 | kr.11,014.98 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

