3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422003.MR

DigiKey Part Number
18-0422003.MRTR-ND - Tape & Reel (TR)
18-0422003.MRCT-ND - Cut Tape (CT)
18-0422003.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422003.MR
Description
FUSE BRD MNT 3A 125VAC/VDC 2410
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
2.09
Mounting Type
Surface Mount
Approval Agency
cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0223 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0422003.MRALittelfuse Inc.918-0422003.MRACT-NDkr.10.40000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
5kr.7.57000kr.37.85
10kr.6.98700kr.69.87
50kr.5.79480kr.289.74
100kr.5.34650kr.534.65
250kr.4.80496kr.1,201.24
500kr.4.43040kr.2,215.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.53690kr.4,536.90
2.000kr.4.52347kr.9,046.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250