Non-Contact Magnetic Reed Sensor - 59025 Series
Littelfuse’s sensors are hermetically sealed, IP67 rated, and UL and REACH compliant
Littelfuse's 59025 series is well suited for use in a wide range of industrial, appliance, or IoT proximity sensing applications. It has the capability to switch up to 265 VAC / 300 VDC at 10 VA, offered in contact choices of normally open, normally closed, or change-over. They are offered with a range of sensitivity and cable length options helping to implement efficient proximity/access and energy management to any system.
- Hermetically sealed, IP67 rated, UL and REACH compliant
- Operates through non-ferrous material (wood, plastic, or aluminum)
- UL recognized per UL 508 and CSA C22.2 No. 14
- No leakage current in "open" state, making it ideal for battery-powered IoT applications
- Security
- Small appliances
- White goods, major appliances
- Proximity and limit sensing
- Factory automation
- Process equipment
Resources
Non-Contact Magnetic Reed Sensors - 59025 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 59025-010 | SENSOR REED SW SPST-NO W LEADS | 43261 - Immediate | $17.82 | View Details |
![]() | ![]() | 59025-020 | SENSOR REED SW SPST-NO W LEADS | 266 - Immediate | $18.33 | View Details |
![]() | ![]() | 59025-030 | SENSOR REED SWITCH SPDT W LEADS | 1767 - Immediate | $41.60 | View Details |
![]() | ![]() | 59025-040 | SENSOR REED SW SPST-NC W LEADS | 1197 - Immediate | $31.79 | View Details |
![]() | ![]() | 59025-1-S-01-A | SENSOR REED SW SPST-NO W LEADS | 397 - Immediate | $16.22 | View Details |
![]() | ![]() | 59025-1-T-05-A | SENSOR REED SW SPST-NO W LEADS | 1057 - Immediate | $7.44 | View Details |
![]() | ![]() | 59025-1-U-05-A | SENSOR REED SW SPST-NO W LEADS | 1714 - Immediate | $21.54 | View Details |
![]() | ![]() | 59025-1-V-02-A | SENSOR REED SW SPST-NO W LEADS | 608 - Immediate | $14.23 | View Details |
![]() | ![]() | 59025-1-V-03-F | SENSOR REED SW SPST-NO W LEADS | 0 - Immediate | $18.63 | View Details |
![]() | ![]() | 59025-1-V-05-A | SENSOR REED SW SPST-NO W LEADS | 183 - Immediate | $21.41 | View Details |
![]() | ![]() | 59025-2-T-05-A | SENSOR REED SW SPST-NO W LEADS | 498 - Immediate | $47.95 | View Details |
![]() | ![]() | 59025-2-U-05-A | SENSOR REED SW SPST-NO W LEADS | 489 - Immediate | $40.45 | View Details |
![]() | ![]() | 59025-2-V-02-A | SENSOR REED SW SPST-NO W LEADS | 340 - Immediate | $12.69 | View Details |
![]() | ![]() | 59025-2-V-05-A | SENSOR REED SW SPST-NO W LEADS | 490 - Immediate | $47.95 | View Details |
![]() | ![]() | 59025-3-S-05-A | SENSOR REED SWITCH SPDT W LEADS | 412 - Immediate | $37.56 | View Details |
![]() | ![]() | 59025-3-T-05-A | SENSOR REED SWITCH SPDT W LEADS | 490 - Immediate | $37.63 | View Details |
![]() | ![]() | 59025-3-U-02-A | SENSOR REED SWITCH SPDT W LEADS | 471 - Immediate | $27.88 | View Details |
![]() | ![]() | 59025-4-S-05-A | SENSOR REED SW SPST-NC W LEADS | 213 - Immediate | $55.13 | View Details |