
59025-2-V-05-A | |
---|---|
DigiKey Part Number | 59025-2-V-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-2-V-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.82000 | kr.42.82 |
10 | kr.35.59700 | kr.355.97 |
25 | kr.32.97040 | kr.824.26 |
100 | kr.29.43550 | kr.2,943.55 |
300 | kr.27.05770 | kr.8,117.31 |
500 | kr.26.08268 | kr.13,041.34 |
1.000 | kr.24.88858 | kr.24,888.58 |
2.500 | kr.23.88961 | kr.59,724.03 |
Unit Price without VAT: | kr.42.82000 |
---|---|
Unit Price with VAT: | kr.53.52500 |